

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable gland
shockproof
with strain relief
Light grey
M20
straight, untreated, glass fiber reinforced
Plastic
7 mm
14 mm
9 mm
-25 °C
+100 °C
IP68
27 mm
Yes
1 pc(s)
24742101
KVR M20-GDB
Grey
Straight
TRUE
TRUE
7035
Untreated
27 mm
9 mm
TRUE
FALSE
TRUE
Sealing ring
Polyamide (PA)
-25-100 °C
Metric
Plastic
1.5 mm
FALSE
FALSE
FALSE
FALSE
26.5 mm
FALSE
7-14 mm
IP68
None
Other
20
None
FALSE
FALSE
yes
Datasheet 2379517 Spelsberg 24742101 Cable gland shockproof, with strain relief M20 Plastic Light grey 1 pc(s)
User & Safety Instructions 2379517 Spelsberg 24742101 Cable gland shockproof, with strain relief M20 Plastic Light grey 1 pc(s)