• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 24742501 Cable gland shockproof, with strain relief M25 Plastic Light grey 1 pc(s)

Product type
Cable gland
External thread
M25
Type
straight, untreated, glass fiber reinforced
Material
Plastic
Clamp Ø
9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 4.59
-17 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thread pitch 1.5 mm
  • Type of seal: Sealing ring
  • Hex corner dimensions 31.5 mm
Product type

Cable gland

Features

shockproof

with strain relief

Factory colour

Light grey

External thread

M25

Type

straight, untreated, glass fiber reinforced

Material

Plastic

Clamp Ø

9 mm

Terminal Ø (max.)

16 mm

Thread length

11 mm

Min. temperature

-25 °C

Max. temperature

+100 °C

IP68

Spanner size

28 mm

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

24742501

Type

KVR M25

Grey

Straight

TRUE

TRUE

7035

Untreated

28 mm

11 mm

TRUE

FALSE

TRUE

Sealing ring

Polyamide (PA)

-25-100 °C

Metric

Plastic

1.5 mm

FALSE

FALSE

FALSE

FALSE

31.5 mm

FALSE

9-16 mm

IP68

None

Other

25

None

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2379518 Spelsberg 24742501 Cable gland shockproof, with strain relief M25 Plastic Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379518 Spelsberg 24742501 Cable gland shockproof, with strain relief M25 Plastic Light grey 1 pc(s)

Description

Cable gland, IP68, with strain relief, polyamide, M_ x 1.5mm, Without counter nut

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)