• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 26202001 N/A Thermoplastic elastomer Black 1 pc(s)

Product type
Air vent cover
Type
Ø 20 mm, open
Material
Thermoplastic elastomer
Factory colour
Black
IP rating
IP44
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For wall thickness 1.5 - 4.5 mm
Product type

Air vent cover

Factory colour

Black

Type

Ø 20 mm, open

Material

Thermoplastic elastomer

IP44

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

26202001

Type

BST M20/sw

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379175 Spelsberg 26202001 N/A Thermoplastic elastomer Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379175 Spelsberg 26202001 N/A Thermoplastic elastomer Black 1 pc(s)

Description

Ventilation plug IP44 with labyrinth seal to prevent condensation forming in housings, flow rate 100l/min. at 0.1 bar overpressure, thermoplastic elastomer, gray, recommended installation on the housing sides left and right at different heights (see Technical Appendix Protection against Condensation Water), for wall thicknesses 1.5-4.5 mm, black

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)