• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 2641101 GTT 411 Switchboard cabinet Content 1 pc(s)

Product type
Switchboard cabinet
Width
320 mm
Height
640 mm
Depth
179 mm
with PE and N terminals
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: With fuse switch disconnector
  • Protection system: IP65
  • Number of poles: 3
  • Rated operating current IE 250 A.
  • Max. Rated operating voltage UE: 690 V/AC
  • Size of fuse links: NH1
Product type

Switchboard cabinet

with PE and N terminals

Yes

Width

320 mm

Height

640 mm

Dim

(W x H x D) 320 x 640 x 179 mm

Depth

179 mm

Content

1 pc(s)

690 V

3

IP65

690 V

3R

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379048 Spelsberg 2641101 GTT 411 Switchboard cabinet Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379048 Spelsberg 2641101 GTT 411 Switchboard cabinet Content 1 pc(s)

Description

NH fuse switch disconnector housing, industrial quality, 1 x NH 1 fuse switch disconnector, M10 screw connection, M10 PE/N terminal, mounted on mounting plate, 4 x housing connectors (GGV), with transparent cover

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers