• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 28841601 Connector with locknut Plastic Light grey 1 pc(s)

Product type
Connector
Type
Ø 16 mm, open
Material
Plastic
Terminal Ø (max.)
16 mm
Features
with locknut
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector

Features

with locknut

Factory colour

Light grey

Type

Ø 16 mm, open

Material

Plastic

Terminal Ø (max.)

16 mm

IP54

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

28841601

Type

RST M16

Grey

Open

TRUE

7035

FALSE

Plastic

IP54

Documents & Downloads

Datasheet

Datasheet 2379178 Spelsberg 28841601 Connector with locknut Plastic Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379178 Spelsberg 28841601 Connector with locknut Plastic Light grey 1 pc(s)

Description

Pipe supports for accepting smooth pipes, with locknut, polystirene, gray

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)