• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 31010801 Joint box (L x W x H) 43 x 89 x 38 mm Black IP55 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

342 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Wall/ceiling mountingDesign cover: Mounting coverRated insulation voltage UI 400 VMax. Conductor cross-section: 2.5 mm²Operating temperature -25 °C - +40 °CNumber of inserts: 10Weatherproof: YesCan be locked: Yes
Product type

Joint box

Factory colour

Black

IP55

Dim

(L x W x H) 43 x 89 x 38 mm

Type

rectangular; untreated

Features

Halogen-free

Content

1 pc(s)

Material

Plastic

Width

89 mm

Height

38 mm

Length

43 mm

Weight

0.03

Wall-/ceiling mounting

Black

89

TRUE

38 mm

Rectangular

Untreated

400 V

43 m

-25-40 °C

Plastic

FALSE

IP55

None

None

Mounting cover

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2378382 Spelsberg 31010801 Joint box (L x W x H) 43 x 89 x 38 mm Black IP55 1 pc(s)

Datasheet 2378382 Spelsberg 31010801 Joint box (L x W x H) 43 x 89 x 38 mm Black IP55 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2378382 Spelsberg 31010801 Joint box (L x W x H) 43 x 89 x 38 mm Black IP55 1 pc(s)

Description

Junction box according to DIN EN 60670 (VDE 0606), 10 guides, 2 floor guides, suitable for cramped installation environments such as suspended ceilings and cable channels, complete with hole tools and sealing plugs, with outer fixing points, black, without clamps, for VDE-Zug. Single terminals

This text is machine translated.

Hints

Safety relevant component - Only by skilled workers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.34€ 6.24*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)