• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 33420401 Light connection box (L x W x H) 40 x 56 x 23 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Light connection box, protection class IP20

  • Halogen-free

Technical specifications

  • Rated operating voltage: 230 V
  • Max. Conductor cross-section: 2.5 mm²
  • Protection class: IP20
  • Protection class: II
  • Flammability class to UL94: HB
  • Glow wire resistance 650 °C (EN 60695-2-11)
  • Impact strength: IK07
  • Made of polypropylene
Product type

Light connection box

Factory colour

Black

Content

1 pc(s)

Dim

(L x W x H) 40 x 56 x 23 mm

Length

40 mm

Width

56 mm

Height

23 mm

Documents & Downloads

Datasheet

Datasheet 3775576 Spelsberg 33420401 Light connection box (L x W x H) 40 x 56 x 23 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3775576 Spelsberg 33420401 Light connection box (L x W x H) 40 x 56 x 23 mm 1 pc(s)

Description

Lamp connection box with protection type IP20, nominal cross-section 2.5 mm², UI = 230 V AC, certified by VDE (DIN EN 60598-1 (VDE 0711-1)), entries with cable retention capacity, (4 side), for standard installations indoors, with cable retention, cable entry possible from above. Black, without clamps

This text is machine translated.

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)