• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 33490401 Joint box (L x W x H) 40 x 56 x 23 mm Grey IP20 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4392 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Wall/ceiling mounting
  • Design Cover: Mounting cover
  • Rated insulation voltage UI: 400 V.
  • Max. Conductor cross-section 2.5 mm²
  • Operating temperature -25 °C - +40 °C
  • Number of introductions: 4
  • Weather-resistant: Yes
Product type

Joint box

Factory colour

Grey

IP20

Dim

(L x W x H) 40 x 56 x 23 mm

Type

rectangular; untreated

Features

Halogen-free

Content

1 pc(s)

Material

Plastic

Width

56 mm

Height

23 mm

Length

40 mm

Depth

23 mm

Wall-/ceiling mounting

Grey

56

TRUE

23 mm

Rectangular

Untreated

230 V

40 m

-25-40 °C

Plastic

FALSE

IP20

None

None

Mounting cover

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2378403 Spelsberg 33490401 Joint box (L x W x H) 40 x 56 x 23 mm Grey IP20 1 pc(s)

Datasheet 2378403 Spelsberg 33490401 Joint box (L x W x H) 40 x 56 x 23 mm Grey IP20 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2378403 Spelsberg 33490401 Joint box (L x W x H) 40 x 56 x 23 mm Grey IP20 1 pc(s)

Description

Junction box according to DIN EN 60598 (VDE 0711), 4 entries, with cable retention according to DIN VDE 0606 for NYM 3 x 2.5qmm, of which 2 pieces are accessible from above, strain relief tab for pendant lights (max. 60W), with external mounting points, gray, without clamp

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.84€ 4.74*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)