• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 34400801 Junction box (L x W x H) 43 x 89 x 38 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Branch box, brown, protection class IP55

  • Halogen-free

Technical specifications

  • Rated insulation voltage AC 400 V
  • Max. Conductor cross-section: 2.5 mm²
  • Protection class IP55
  • Protection class: II
  • Internal length 33 mm
  • Inner width 79 mm
  • Inner height: 33 mm
  • Flammability class to UL94: HB
  • Glow wire resistance 650 °C (EN 60695-2-11)
  • Impact strength: IK07
Product type

Junction box

Factory colour

Brown

Content

1 pc(s)

Dim

(L x W x H) 43 x 89 x 38 mm

Length

43 mm

Width

89 mm

Height

38 mm

Documents & Downloads

Datasheet

Datasheet 3775578 Spelsberg 34400801 Junction box (L x W x H) 43 x 89 x 38 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3775578 Spelsberg 34400801 Junction box (L x W x H) 43 x 89 x 38 mm 1 pc(s)

Description

Connection box with protection class IP55, nominal cross-section 2.5 mm², Ui=400 V AC, certified by VDE (DIN EN 60670-1/22 (VDE 0606-1/--22)), self-sealing, soft introduction membranes, sealing range 10 - 14 mm, (1 at the back, 2 at the sides), indoor mounting points, for standard installations indoors, brown, without terminals

This text is machine translated.

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)