• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 73385201 N module set, VDE AK3 1/6/1 N Tool holder Thermoplastic 1 pc(s)

Product type
Tool holder
Number of pins
1
Dim
(W x H) 300 mm x 60 mm
Content
1 pc(s)
Material
Thermoplastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Number of terminal points per pole: 27
  • Screw connector
  • Cross-section 0.75 to 16 mm² can be connected
Product type

Tool holder

Number of pins

1

Dim

(W x H) 300 mm x 60 mm

Content

1 pc(s)

Material

Thermoplastic

Width

300 mm

Height

60 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3374200 Spelsberg 73385201 N module set, VDE AK3 1/6/1 N Tool holder Thermoplastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3374200 Spelsberg 73385201 N module set, VDE AK3 1/6/1 N Tool holder Thermoplastic 1 pc(s)

Description

N-modules with operating lever for tool-free release of the conductors, each with 2 screw terminals 2.5-16mm² and 6 push-in terminals 0.75-4mm² for mounting on base brackets AK3 3/14 PE or AK3 6/21 PE, set consisting of 4 N-modules and 3 plug-in jumpers

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)