• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 73443601 AK 36 Distribution board DIN rail No. of partitions = 3 No. of rows = 36 Content 1 pc(s)

EAN:
Part number:
Item no:
1/8
Product type
Distribution board
No. of partitions
3
No. of rows
36
Mounting type
DIN rail
Width
290 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spelsberg AK 36 Small distribution box, with protection class IP65, 3-row, 36 available division units

  • Self-sealing, soft introduction membranes on a box front side
  • Predefined attributes for cable glands or double membrane stub on the other box face
  • Case can be rotated 180°
  • Standard rails can be mounted without tools
  • Inserts for 3 and 5-pole 6 mm² WAGO terminal 221 in the box floor

Technical specifications

Product type

Distribution board

No. of partitions

3

No. of rows

36

Mounting type

DIN rail

Factory colour

Grey

Width

290 mm

Height

124 mm

Dim

(W x H x D) 290 x 124 x 562 mm

Depth

562 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3628622 Spelsberg 73443601 AK 36 Distribution board DIN rail No. of partitions = 3 No. of rows = 36 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3628622 Spelsberg 73443601 AK 36 Distribution board DIN rail No. of partitions = 3 No. of rows = 36 Content 1 pc(s)

Description

Small distribution box, with degree of protection IP65, 3-row, 36 available division units, rated operating voltage: 400V AC, Rated insulation voltage: 1000V AC, 1500V DC, top self-sealing, soft insertion membranes for tool-free cable entry, bottom metric knockouts for universal cable entry with cable glands and / or double membrane fittings, for the standard installation in the interior

PE/N terminal, consisting of: PE terminal strip with 6 screw terminals 2,5-16 mm² and 21 push-in terminals 0,75-4 mm², 3 N modules (connected with jumper) each with 2 screw terminals 2,5-16 mm² and 6 push-in terminals 0,75-4 mm² with operating lever for tool-free release of the conductor

This text is machine translated.

Scope of delivery

  • small distributor
  • closing plug
  • Cover and labeling strips