• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 89600701 1 pc(s)

Packaging type
Piece
Dim
(L x W x H) 154 x 79 x 65 mm
Manufacturer part #
89600701
Content
1 pc(s)
Series
2010
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Dim

(L x W x H) 154 x 79 x 65 mm

Manufacturer part #

89600701

Content

1 pc(s)

Series

2010

Width

79 mm

Height

65 mm

Length

154 mm

Type

Abox 160 KH 2010 10²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062361 Spelsberg 89600701 1 pc(s)

Description

Clamp holder inclusive Mounting material for the mounting of WAGO installation and terminal blocks in Abox /Abox Pro junction boxes starting from 2024, terminal holder with standard rails NS35 for the mounting of terminal blocks type WAGO 2010-1201 10 mm² in junction boxes / Abox Pro 160 from 2024 dimensions: 79 x 154 x 65 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)