• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg CEE power distributor STK 1414-K16 73010301

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Impact strength: IK08
  • Protection class: II
  • Rated voltage 400 V/AC
  • Number of circuit breakers: 5
Product type

CEE power distributor

No. of CEE connectors

1

No. of PG sockets

4

Nominal output voltage

400 V AC

IP44

Protection

MCB
FI with IFN 0.03 A (standard)

Min. temperature

-25 °C

Max. temperature

40 °C

Factory colour

Grey

Dim

(L x W x H) 450 x 315 x 450 mm

Length

450 mm

Width

315 mm

Height

450 mm

Inputs (CEE power distributor)

Screw terminals

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

Content

1 pc(s)

Number of pins

5

Depth

195 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3374252 Spelsberg CEE power distributor STK 1414-K16 73010301

User & Safety Instructions

User & Safety Instructions 3374252 Spelsberg CEE power distributor STK 1414-K16 73010301

Description

The high-quality STK socket combinations can be easily expanded with the AK Air flange system and offer a high installation comfort with the central connection terminal for the lead. Fully wired and tested with DIN rail mounting devices and sockets. The STK-Z additional housings can be easily combined with the AK-F 14-56 small distributors, and a combination flange is enclosed. The flexible system is also the basis for customer-specific solutions that deviate from the standard. A product that provides room for flexibility and adapts to your needs.

Socket combination, with protection class IP44, ready for connection according to EN61439-3, with central connection terminal 4 - 25mm², 5-pin, also suitable for looping through the supply line, tool-free removable standard rails for easy wiring in the housing, CEE sockets with 20°inclination, simple combination with STK-additional housings or AK Air distributors with flange openings (AK-F), including flanges, available division units: 14 equipped with: 4 x circuit breaker C16A, 1-pin 1 x circuit breaker C16A, 3-pin 1 x residual current circuit breaker (RCCB), 40/0.03A, 4-pin, Type A 4 x SCHUKO®-socket (front side), 230V 1 x CEE-socket (front side), 16A, 400V Dimensions: 315 x 450 x 195 mm

This text is machine translated.

What kind of CEE Power Distributors are you looking for?