• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg GEOS NS35-250 72003101 DIN rail (L x W x H) 250 x 35 x 7.5 mm 1 pc(s)

Product type
DIN rail
Width
35 mm
Height
7.5 mm
Length
250 mm
Dim
(L x W x H) 250 x 35 x 7.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 11.99
-25 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DIN rail

Height

7.5 mm

Length

250 mm

Width

35 mm

Dim

(L x W x H) 250 x 35 x 7.5 mm

Content

1 pc(s)

Type

GEOS NS35-250

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2269747 Spelsberg GEOS NS35-250 72003101 DIN rail (L x W x H) 250 x 35 x 7.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2269747 Spelsberg GEOS NS35-250 72003101 DIN rail (L x W x H) 250 x 35 x 7.5 mm 1 pc(s)

Description

Standard rail according to DIN EN 60715, 35 mm width, in the heights 7.5 and 15 mm, including fixing screws, for floor mounting, optional mounting possible with mounting bracket at different heights, for GEOS-L/-S 3030, GEOS-L/-S 3040, GEOS-S 4030, length 250 mm,

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)