• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg SVi LS-th 59111401 Universal enclosure 150 x 300 x 162 Plastic Grey 1 pc(s)

Product type
Universal enclosure
Material
Plastic
IP rating
IP54
Width
150 mm
Height
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Impact strength: IK07
  • Installation depth: 144 mm
  • Protection class: II
  • Attachment option: Yes
  • Suitable for outdoor use: Yes
  • Nominal current (in) 250 A.
  • Material thickness housing: 3 mm
  • Lid type: Closed
Product type

Universal enclosure

Features

Cover (clear)

Material

Plastic

IP54

Factory colour

Grey

Type

Surface-mounted

Width

150 mm

Height

300 mm

Internal depth

119 mm

Content

1 pc(s)

Dim

(W x H x D) 150 x 300 x 162 mm

Depth

162 mm

Type

SVi LS-th

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379831 Spelsberg SVi LS-th 59111401 Universal enclosure 150 x 300 x 162 Plastic Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379831 Spelsberg SVi LS-th 59111401 Universal enclosure 150 x 300 x 162 Plastic Grey 1 pc(s)

Description

Empty housing, industrial quality, with sliding seal and cable clamp

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Universal Enclosures are you looking for?