• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg TK TS15-92 19709201 DIN rail no holes Steel plate 92 mm 1 pc(s)

Product type
DIN rail
Length
92 mm
Width
15 mm
Features
no holes
Material
Steel plate
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 46.63)
€ 5.99
-28 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DIN rail

Features

no holes

Material

Steel plate

Material properties

zinc plated

Type

Galvanized

Compatible with (details)

PS 1111/1309/1313/1811

Length

92 mm

Width

15 mm

Height

5 mm

Dim

(L x W x H) 92 x 15 x 5 mm

Content

1 pc(s)

Type

TK TS15-92

Type

TK TS15-92

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 531029 Spelsberg TK TS15-92 19709201 DIN rail no holes Steel plate 92 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531029 Spelsberg TK TS15-92 19709201 DIN rail no holes Steel plate 92 mm 1 pc(s)

Description

Quick and easy assembly of accessories. Mounting material enclosed.

Hints

Safety-relevant component - installation only by skilled workers

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)