• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spherical seat washers 31 mm 56 mm Steel zinc galvanized 1 pc(s) TOOLCRAFT 137923

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spherical seat washers

Our service for you

Technical specifications

Product type

Spherical seat washers

Material

Steel

Inside diameter

31 mm

Outside Ø

56 mm

Material thickness

11.2 mm

Dim
DIN standard

DIN 6319

Content

1 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137923 Spherical seat washers 31 mm 56 mm Steel zinc galvanized 1 pc(s) TOOLCRAFT 137923

Description

This text is machine translated.

DIN 6319 hardened steel Form C galvanised ball washers, case-hardened (>=550 HV10) Dimensions: C 31 x 56 x 11.2

Scope of delivery

  • 1 x spherical washer DIN 6319.