• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spherical seat washers 42 mm 68 mm Steel zinc galvanized 10 pc(s) TOOLCRAFT TO-9979104

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dished washers

Our service for you

Technical specifications

Product type

Spherical seat washers

Material

Steel

Inside diameter

42 mm

Outside Ø

68 mm

Material thickness

14 mm

DIN standard

DIN 6319

Content

10 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326368 Spherical seat washers 42 mm 68 mm Steel zinc galvanized 10 pc(s) TOOLCRAFT TO-9979104

Description

DIN6319 hardened steel Form D galvanically galvanized cone-shaped pans hardened in use (>=550HV10) (d4=d3 of ball washers) Dimensions: D 42 x68x14

This text is machine translated.

Scope of delivery

  • 1x cone head pan DIN 6319.