Extremely robust: Unbreakable PC/ABS housing with Stabila soft-grip coating to protect against hard impacts.
Resistivity: Stabila polyamide WRAP offers optimal protection for the scale.
Functional: Double sided scale of 1000 allows optimal readability.
Thought-out: Stabila-SPIKES coating increases the resistance against slipping.
Innovative: Rounded Stabila EASY CLIP makes a safe attachment possible.
Technical specifications
Product type
Tape measure
Max. reading range
10 m
Units of measurement
cm
mm
m
Manufacturer's standards (no certificate)
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3165219 Stabila BM 300 19841 Tape measure 10 m
Description
The Stabila BM 300 pocket size will inspire you: Excellent durability combined with highest operating comfort This measuring tape lies optimally in the hand and impresses in the daily use through its unbreakable housing and the hard-wearing tape coating. The Stabila SPIKES hook holds the workpiece securely and is particularly easy to read with scales on either side of the band. The belt or trouser pocket is protected especially through the rounded Stabila EASY-CLIP. A sophisticated tool and perfect companion for every professional who needs to measure accurately.
This text is machine translated.
Description
The Stabila BM 300 pocket size will inspire you: Excellent durability combined with highest operating comfort This measuring tape lies optimally in the hand and impresses in the daily use through its unbreakable housing and the hard-wearing tape coating. The Stabila SPIKES hook holds the workpiece securely and is particularly easy to read with scales on either side of the band. The belt or trouser pocket is protected especially through the rounded Stabila EASY-CLIP. A sophisticated tool and perfect companion for every professional who needs to measure accurately.
This text is machine translated.
What kind of Tape Measures & Yardsticks are you looking for?