Stabila pocket tape measure BM 300, 10 m (33'), tape measure with double-sided metric scale, unbreakable PC/ABS housing, SPIKE hook, belt clip, MID accuracy
EXTREMELY ROBUST: Break-proof PC/ABS housing with shock-absorbing soft-grip cover protects the tape measure against falls and hard shocksRESISTANT: Extremely resistant Stabila NYLON-WRAP-sheath protects the measuring tape against corrosion and abrasionFUNCTIONAL: Optimum tape readability thanks to double-sided scale. Stabila SPIKE hook with integrated nail-eye improves the slip-proof – Ideal for one-handed workingPRACTICAL: Chrome-plated Stabila EASY-CLIP for easy attachment to a belt - always handySAFE: The movable start hook ensures accurate measurement. The additional reinforcement of the start of the tape with a metal plate prevents wear and guarantees the accuracy of the belt
Technical specifications
Type of scale: Double-sidedType approval: YesHooks: Spike hook
Product type
Tape measure
Width
27 mm
Max. reading range
10 m
Material
ABS-PC
Units of measurement
mm
Accuracy
EC-Class II.
Manufacturer's standards (no certificate)
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2814252 Stabila BM 300 19842 Tape measure 10 m ABS-PC
Description
The Stabila BM 300 pocket size will inspire you: Excellent durability combined with highest operating comfort This measuring tape lies optimally in the hand and impresses in the daily use through its unbreakable housing and the hard-wearing tape coating. The Stabila SPIKES hook holds the workpiece securely and is particularly easy to read with scales on either side of the band. The belt or trouser pocket is protected especially through the rounded Stabila EASY-CLIP. A sophisticated tool and perfect companion for every professional who needs to measure accurately.
This text is machine translated.
Features
Extremely robust pocket tape measure with metric 1000-series scaleMillimeter pitch (1000er scale) allows quick orientation where technical drawings are dimensioned in millimetersUnbreakable PC/ABS casing with shock-absorbing soft-grip coating protects the tape against hard shocksCurved brake button allows comfortable actuation of the slide brake for controlled stopping and fixing of the beltRounded Stabila EASY CLIP tool for easy attachment on a beltExtremely resistant Stabila NYLON wrap sheath protects the tape against corrosion and abrasionHigh material thickness measuring tape for high stability and rigidity – extendable up to 3 meters without bendingStabila-SPIKE coating improves the resistance against skiddingExtra-large hook allows hook to be hooked in various measurement positionsIntegrated nail eyelet in the hook prevents tape from slippingDouble-sided scale for optimum readabilityStrong spring for powerful tape return
Description
The Stabila BM 300 pocket size will inspire you: Excellent durability combined with highest operating comfort This measuring tape lies optimally in the hand and impresses in the daily use through its unbreakable housing and the hard-wearing tape coating. The Stabila SPIKES hook holds the workpiece securely and is particularly easy to read with scales on either side of the band. The belt or trouser pocket is protected especially through the rounded Stabila EASY-CLIP. A sophisticated tool and perfect companion for every professional who needs to measure accurately.
This text is machine translated.
Features
Extremely robust pocket tape measure with metric 1000-series scaleMillimeter pitch (1000er scale) allows quick orientation where technical drawings are dimensioned in millimetersUnbreakable PC/ABS casing with shock-absorbing soft-grip coating protects the tape against hard shocksCurved brake button allows comfortable actuation of the slide brake for controlled stopping and fixing of the beltRounded Stabila EASY CLIP tool for easy attachment on a beltExtremely resistant Stabila NYLON wrap sheath protects the tape against corrosion and abrasionHigh material thickness measuring tape for high stability and rigidity – extendable up to 3 meters without bendingStabila-SPIKE coating improves the resistance against skiddingExtra-large hook allows hook to be hooked in various measurement positionsIntegrated nail eyelet in the hook prevents tape from slippingDouble-sided scale for optimum readabilityStrong spring for powerful tape return
What kind of Tape Measures & Yardsticks are you looking for?