Extremely robust pocket tape measure with cm / inch scaleUnbreakable PC/ABS casing with shock-absorbing soft-grip coating protects the tape against hard shocksCurved brake button allows comfortable actuation of the slide brake for controlled stopping and fixing of the beltRounded Stabila EASY CLIP tool for easy attachment on a beltExtremely resistant Stabila NYLON wrap sheath protects the tape against corrosion and abrasionHigh material thickness measuring tape for high stability and rigidity – up to three meters/ten feet extendable without bendingStabila-SPIKE coating improves the resistance against skiddingExtra-large hook enables the hook in different measurement positionsIntegrated nail eyelet in the hook prevents tape from slippingDouble-sided scale for optimum readabilityAdjustable hook for exact internal and external measurementsStrong spring for automatic and powerful tape return
Technical specifications
Type of scale: Double-sidedType approval: YesHooks: Spike hook
Product type
Tape measure
Width
27 mm
Max. reading range
8 m
Material
ABS-PC
Units of measurement
cm
Accuracy
EC-Class II.
Manufacturer's standards (no certificate)
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
Material
Max. reading range
Units of measurement
Width
Stabila BM 300cm+inch 19573 Tape measure 8 m ABS-PC
User & Safety Instructions 2814249 Stabila BM 300cm+inch 19573 Tape measure 8 m ABS-PC
Description
The Stabila BM 300 pocket size will inspire you: Excellent durability combined with highest operating comfort This measuring tape lies optimally in the hand and impresses in the daily use through its unbreakable housing and the hard-wearing tape coating. The Stabila SPIKES hook holds the workpiece securely and is particularly easy to read with scales on either side of the band. The belt or trouser pocket is protected especially through the rounded Stabila EASY-CLIP. A sophisticated tool and perfect companion for every professional who needs to measure accurately.
This text is machine translated.
Description
The Stabila BM 300 pocket size will inspire you: Excellent durability combined with highest operating comfort This measuring tape lies optimally in the hand and impresses in the daily use through its unbreakable housing and the hard-wearing tape coating. The Stabila SPIKES hook holds the workpiece securely and is particularly easy to read with scales on either side of the band. The belt or trouser pocket is protected especially through the rounded Stabila EASY-CLIP. A sophisticated tool and perfect companion for every professional who needs to measure accurately.
This text is machine translated.
What kind of Tape Measures & Yardsticks are you looking for?