• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila BM 300cm+inch 19576 Tape measure 5 m ABS-PC

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Stabila pocket tape measure BM 300, 5 m (16'), double-sided cm/inch scale, SPIKE hooks

  • Extremely robust pocket tape measure with cm / inch scaleUnbreakable PC/ABS casing with shock-absorbing soft-grip coating protects the tape against hard shocksCurved brake button allows comfortable actuation of the slide brake for controlled stopping and fixing of the beltRounded Stabila EASY CLIP tool for easy attachment on a beltExtremely resistant Stabila NYLON wrap sheath protects the tape against corrosion and abrasionHigh material thickness measuring tape for high stability and rigidity – up to three meters/ten feet extendable without bendingStabila-SPIKE coating improves the resistance against skiddingExtra-large hook enables the hook in different measurement positionsIntegrated nail eyelet in the hook prevents tape from slippingDouble-sided scale for optimum readabilityAdjustable hook for exact internal and external measurementsStrong spring for automatic and powerful tape return

Technical specifications

  • Type of scale: Double-sidedType approval: YesHooks: Spike hook
Product type

Tape measure

Width

27 mm

Max. reading range

5 m

Material

ABS-PC

Units of measurement

cm

Accuracy

EC-Class II.

Manufacturer's standards (no certificate)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814246 Stabila BM 300cm+inch 19576 Tape measure 5 m ABS-PC

Description

The Stabila BM 300 pocket size will inspire you: Excellent durability combined with highest operating comfort This measuring tape lies optimally in the hand and impresses in the daily use through its unbreakable housing and the hard-wearing tape coating. The Stabila SPIKES hook holds the workpiece securely and is particularly easy to read with scales on either side of the band. The belt or trouser pocket is protected especially through the rounded Stabila EASY-CLIP. A sophisticated tool and perfect companion for every professional who needs to measure accurately.

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)