• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Holz-Gliedermaßstab Type 700 1328 Rule 2 m Beech

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

289 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rule

Width

1.70 cm

Max. reading range

2 m

Material

Beech

Units of measurement

cm

mm

Accuracy

III

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814218 Stabila Holz-Gliedermaßstab Type 700 1328 Rule 2 m Beech

Description

Have you experienced it? They are on the construction site or in the workshop and must indicate a 45° or 60° angle, but do not have an angle gauge at hand. Then this folding rule is an ideal aid for you: With the integrated angle scheme, you can place and transfer frequently used angles easily and quickly at the construction site. The scale is made of high-quality beech wood from sustainable forest management (PEFC). The maintenance-free, glass-fiber reinforced polyamide joints provide for an effortless engagement. Meter stick by Stabila - always a good choice.

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)