• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila POCKET PRO MAGNETIC 17768 Mini spirit level 7 cm 1 mm/m

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic mini-format spirit-level Pocket Pro Magnetic

  • With magnets at the lateral and bottom surfaces
  • Precisely milled measurement areas for corner measurements
  • V-groove profile for round bodies
  • Belt clip

Technical specifications

Product type

Mini spirit level

Length

7 cm

Level accuracy

1 mm/m

Material

Aluminium

Manufacturer's standards (no certificate)

Type

POCKET PRO MAGNETIC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824030 Stabila POCKET PRO MAGNETIC 17768 Mini spirit level 7 cm 1 mm/m

Description

Professional mini-format spirit-level - ideal for every demanding craftsman. Robust aluminium-core casing. Rectangular aluminium frame with two precisely milled measurement surfaces: lateral and on the floor. Additionally cleanly covered V-groove. This professional equipment enables measurements n flat and round surfaces. The barrel finishing of the aluminium frame (roughened and hardened) provides for a lasting protection of the pocket measurement areas. One strong rare-earth magnet each at the bottom and the lateral measurement areas. Free hands while aligning the metallic objects. The vertical measuring area is at an angle of 90 degrees to the horizontal measuring area. This enables vertical measurements with the horizontal level! Stable belt-clip included.

Features

  • Professional mini-format spirit-level with robust right-angled aluminum core casing and two precisely milled measurement surfaces with V-groove for horizontal and vertical measurements on flat and round surfaces.
  • Vertical measuring surface is at an angle of 90° to the horizontal measuring surface – this enables vertical measurements with the horizontal level.
  • Strong rare-earth magnet system at floor and side measurement surface for adhesion to metallic components - free hands while aligning and adjusting.
  • Always on one side - the small spirit level hardly occupies any space.
  • With belt clip - always within reach.
  • With original large Stabila precision bubble levels – Measuring accuracy in normal position ± 1.0 mm/m.
  • Equipment: 1 horizontal spirit levels, 2 V groove measuring surfaces (ground and side measuring surface), rare earth magnet system (up to 5 times stronger than usual ferrite magnets), belt clip.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)