• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila RL 230 RG Receiver Incl. magnetic base

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabila line receiver RL 230 RG

  • Powerful receiver for pulse-modulated laser lines (green/red) for extending the working range
  • Illuminated digital display on front and back
  • Acoustic and visual destination guidance
  • Integrated magnet system at the upper casing edge
  • Water and dust-proof (IP 66)

Technical specifications

  • IP 66 protection
  • Operating temperature range: -10 °C to +50 °C
  • Storage temperature range: -20 °C to +70 °C
  • Automatic shut-off after 30 minutes when not in use
Product type

Receiver

Features

Incl. magnetic base

Accuracy (+/-)

1 mm

Visible beam length

680 nm

Operating time (battery-powered)

40 hours

Manufacturer's standards (no certificate)

Type

RL 230 RG

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3523829 Stabila RL 230 RG Receiver Incl. magnetic base

Description

Work precisely on large distances: The RL 230 RG receiver is the perfect supplement for green and red line lasers.

It precisely determines the position of a pulse-modulated laser line to the reference plane – even at large distances and with no longer visible line. With illuminated digital display on the front and back, acoustic target guide and two sensitivity levels, you can master each measurement task flexibly. The receiver protected according to protection class IP 66 water and dust proof can be fixed in various ways and is designed for professional use on construction sites.

This text is machine translated.

Scope of delivery

  • Receiver RL 230 RG
  • Mount
  • 2 x size AA batteries

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 206.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)