• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 1407 1407 Yardstick 2 m Wood

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

243 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 10.99
-36 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wooden-member scale 2 m

  • Length 2 m

Technical specifications

  • 10 members
Type

White

Product type

Yardstick

Width

16 mm

Max. reading range

2 m

Material

Wood

Units of measurement

cm

mm

Accuracy

III

Manufacturer's standards (no certificate)

Cross section

16 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1233753 Stabila Type 1407 1407 Yardstick 2 m Wood

Description

Advantages, the clear are eye- catching: larger black and red digits for better readability even in difficult cleverly designed and under poor light conditions. Recessed, high-quality spring steel joints, a continuous straight edge of the unfolded links give. The scale of the same as ruler for a solid markings line to use. With CE and metrology identification as well as EC type-examination certificate.

Hints

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)