• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 507 N 19994 Yardstick

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabila Zollstock type 507 N, 2 m

  • Natural colors
  • Metric scale
  • Enclosing counter plates
  • Ruler with thin
  • Highly elastic wooden blades

Technical specifications

Product type

Yardstick

Units of measurement

cm

m

mm

Manufacturer's standards (no certificate)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3165221 Stabila Type 507 N 19994 Yardstick

Description

ELASTIC: Scale of selected glass-birch wood with only 2.5 mm thin wooden plates for a quick measurement of the length
CLASSIC: High-quality joint plates and steel springs ensure longevity, ease of movement and precise engagement
RESISTANT: Weatherproof paint to protect the wooden slats and scale. Red head ends protect the scale additionally from moisture
WELL THOUGHT OUT: Large digits for better readability, even in poor visibility. Red numbers of tens for quick orientation. Black scale divisions with clear and distinct printed characteristics
EXAMINED: Link scale with accuracy class III. Bilateral cm/mm pitch at both scale edges

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)