• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 707 P 16550 Yardstick 2 m Beech

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Yardstick

Max. reading range

2 m

Material

Beech

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446479 Stabila Type 707 P 16550 Yardstick 2 m Beech

Description

Features

  • Special edition "Black worker" - a real eye-catcher!
  • Scale with original straight edge – ideal for marking
  • High-quality, specially selected beech wood
  • Maintenance-free, glass-fiber reinforced polyamide joints
  • Durable, weather-resistant paint to protect the wood chips and scale
  • Large digits for better readability
  • Cm/mm division on both sides
  • This text is machine translated.

Scope of delivery

  • Wood folding scale Type 707 P Black worker, 2 m

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)