• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STABILO Highlighter BOSS® ORIGINAL 70/33 Green 2 mm, 5 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

135 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Highlighter - Stabilo BOSS ORIGINAL - single pen - green

  • Highlighter and design classic since 1971
  • High quality finish, ink and writing comfort
  • Stabilo anti-dry-out technology: 4 hours protection against drying out
  • Can be refilled with the Stabilo BOSS refill
  • Available in many bright and pastel colors
  • Pictogram shows an arrow direction and the word 'refill', indicating a refill action.
  • 'Graphic shows two columns measuring 2 mm and 5 mm. A right angle separates the columns.'
  • A sticker with the inscription 'Anti-Dry-Out Technology', '100% Concentration' and '4h', next to a drawn marker.

Technical specifications

Product type

Highlighter

Product type description

BOSS® ORIGINAL

Ink colour

Green

Line thickness

2 mm

5 mm

Tip type

Wedge tip

Clip

No

Inkjet compatibility

No

refillable

Yes

Doesn't dry out when left uncapped

No

Lightfast

Yes

Invisible on photocopies

No

Content

1 pc(s)

Factory colour

Green

Barrel colour

Green

Feeding mechanism type

Cap type

Ink tank type

Capillary

Exchangeable tips

No

Ink type

Tinte auf Wasserbasis

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 330706 STABILO Highlighter BOSS® ORIGINAL 70/33 Green 2 mm, 5 mm 1 pc(s)

Description

The highlighter for all, who have to concentrate on the essentials while reading. The Stabilo BOSS ORIGINAL offers highest quality in processing, ink and writing comfort. Stabilo anti-dry out technology protects four hours against drying out. The highlighter with the Stabilo BOSS refills are refillable.

This text is machine translated.

What kind of Highlighters are you looking for?

More interesting products

(*All information is plus legal VAT)