• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Highlighter Job 1504 Green 1 mm, 5 mm 1 pc(s)

Eco
1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

157 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.54 / piece)
€ 0.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Textmarker Job 150, green

  • Luminosity
  • Blue recycling symbol with '90%' in the center and an asterisk, indicating high recycled content.
  • 'Blue Angel' logo: A white angel against a blue circle with a laurel wreath. Text: 'The Environmental Label'. Website: www.blauer-engel.de/uz200.

Technical specifications

Product type

Highlighter

Product type description

Job 150

Ink colour

Green

Line thickness

1 mm

5 mm

Tip type

Wedge tip

Inkjet compatibility

No

refillable

Yes

fast-drying

Yes

Content

1 pc(s)

Factory colour

Green

Barrel colour

Black

Ink type

Tinte auf Wasserbasis

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 200

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 777617 Schneider Schreibgeräte Highlighter Job 1504 Green 1 mm, 5 mm 1 pc(s)

Description

Good light-resistant Universal ink on water basis for Normal-, Copy- and Fax papers. The large ink stock, makes the JOB yielding and economic. Storable for at least two years.

Features

  • Casing complete from PP
  • Good light -resistant
  • cap with Clip.

Hints

Ink contains preservatives C (M) IT/WITH
For protection against spoilage during storage, in order to ensure sufficient durability to reach and the hygienic status of a product, the aqueous write media preservative. With the biocidal products regulation EU-VO No (EU) 528/2012, certain active substances in preservatives, considered a skin sensitizer, classified. Thus treated products must be within the EU after the production date 1.7.2017 be marked.

What kind of Highlighters are you looking for?

More interesting products

(*All information is plus legal VAT)