• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STABILO Highlighter STABILO BOSS® ORIGINAL PASTELL 70/6-2 Multi-colour (gradient) 2 mm, 5 mm 6 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.50 / piece)
€ 9.99
-10 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Highlighter - STABILO BOSS ORIGINAL Pastel - 6er Pack - pudrige yellow, creamy peach color, pink rouge, glimmer of purple, hint of mint green, tender turquoise

  • Highlighter and design classic since 1971
  • High quality in processing, ink and writing comfort
  • STABILO Anti-Dry-Out Technology: 4 hours of protection from drying out
  • Refillable with the STABILO BOSS refill
  • Pack of 6 in different pastel colors

Technical specifications

Product type

Highlighter

Ink colour

Multi-colour (gradient)

Line thickness

2 mm

5 mm

Tip type

Wedge tip

Clip

No

Content

6 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833835 STABILO Highlighter STABILO BOSS® ORIGINAL PASTELL 70/6-2 Multi-colour (gradient) 2 mm, 5 mm 6 pc(s)

Description

The highlighter for all, who need to concentrate on the essential while reading. The STABILO BOSS ORIGINAL offers the highest quality in processing, ink and writing comfort. Thanks to The Stabilo Anti-Dry-Out Technology, it offers four hours of protection against drying out. Refillable with The Stabilo Boss Refills, the highlighter comes in nine bright colors and six soft pastel colors.

This text is machine translated.

What kind of Highlighters are you looking for?