• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STABILO OHP pen STABILO OHPen universal S 841 permanent 841/41 Blue

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.89 / piece)
€ 0.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabilo OHPen universal

  • Foil pen for almost all smooth surfaces
  • Black shaft for permanent ink
  • Non-slip grip zone and practical clip
  • Line thickness super fine

Technical specifications

Product type

OHP pen

Product type description

Idéal pour les surfaces lisses.

Line thickness type

S

Line thickness

0.4 mm

Ink colour

Blue

indelible/no VOCs

No

refillable

No

Doesn't dry out when left uncapped

Yes

Lightfast

No

wipeable

No

fast-drying

No

waterproof

Yes

Ink type

geruchsarme Tinte auf Alkoholbasis

Suitable for template

Yes

Tip type

Round tip

Grip area type

Anti-slip

Clip

Yes

Cap colour

Blue

Barrel colour

Black

Pen cap fits both ends

Yes

Tip material

Fibre

Clip material

Plastic

Ink tank type

Capillary reservoir

Promotional item type

Folienstift OHPen universal

Content

1 pc(s)

Factory colour

Blue

Height

0.86 mm

Width

0.9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 338089 STABILO OHP pen STABILO OHPen universal S 841 permanent 841/41 Blue

Description

Target group.
- Anyone who wants to talk about their ideas in front of an audience. Product features.
- Writes on almost all smooth surfaces. - Black shaft indicates permanent ink, grey shaft indicates water-soluble ink. - Comparisons prove: black STABILO ink looks stronger, even on weak projections. - Non-slip grip zone and practical clip. - Available in 8 colors. - Available in 3 line widths – Superfine, Fine, Medium. - Cap-off time of up to 3 days. - Ventilated cap. Dealer benefits.
- STABILO quality for a variety of uses – from fine writing to clear marking. - Professional users have praised STABILO’s quality workmanship, ink and writing comfort.