
Highlights & Details
Stadler Form air dehumidifier Lukas Pro 2-in1: Dehumidify and clean
- 2-in-1: Dehumidify & clean
- Conveniently controlled via the APP with WiFi
- Mode for quick drying of clothes
Technical specifications
- 4 power settings
- Product type
Air purifier/dehumidifier
- Max. dehumidification rate
50 l/day
- Tank volume
5.2 l
- Suitable for rooms up to
175 m²
- Features
Overflow protection
Remote control
App-controlled
Timer mode
LED display
- Operating voltage
240 V
- Operating temperature
13-35 °C
- Factory colour
White
- Noise emission
55 dB
545 W
- Width
287 mm
- Height
696 mm
- Length
382 mm
- Dim
(L x W x H) 382 x 287 x 696 mm
- Weight
18 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3415124 Stadler Form Lukas Pro Air purifier/dehumidifier 175 m² 545 W 50 l/day White
User & Safety Instructions
User & Safety Instructions 3415124 Stadler Form Lukas Pro Air purifier/dehumidifier 175 m² 545 W 50 l/day White
Description
Thanks to Wi-Fi it can be controlled easily - at any time and from anywhere.
The separately activated swivel function optimally distributes the air in the room.
The tumble drying mode dries wet clothes in no time at all. With a dehumidification performance of up to 50 liters per day, Lukas Pro Ideal is suitable for large rooms.
The HEPA filter reliably removes harmful substances such as germs, pollen, dust and more – Lukas Pro also convinces as an air purifier and provides hygienic ambient air.
The air dehumidification mode can be either activated or deactivated. Lukas Pro performs particularly quiet and inconspicuous in night mode. Features such as a digital hygrostat, timer, automatic cut-off at full water tank and the choice of drainage option – via water tank or drainage hose – all complete Lukas Pro.
2-in-1: Dehumidifiers & air purifiers
Lukas Pro is your reliable companion in the fight against damp and polluted air. Whether you just want to clean the air or dehumidify at the same time, you decide individually.
Control by WiFi and touch panel
Lukas Pro dehumidifier and air purifier can be easily controlled and monitored from anywhere thanks to WiFi. Whether using the APP or directly via the touch panel – your ideal indoor climate is just a fingertip away.
Air-quality display
The integrated particle sensor continuously measures the air quality. The air quality display changes the color from white (good air quality) over yellow (average air quality) to red (bad air quality), depending on the number of particles measured in the air.
Hygienic air in the room
Lukas Pro has a capacity of 327 CADR as air cleaner. It exchanges the air in rooms up to 131 m² once an hour. With its HEPA filter, Lukas Pro filters over 99.99% of the germs in air. This was tested by an independent laboratory with Staphylococcus albus bacteria.
This text is machine translated.
Features
- System : Compressor
- Capacity (till) 50 l / 327 CADR
- Room size (up to) : 175 m² / 435 m³
- Power levels : 4
- Power consumption : 545 W.
- Dimensions 382 x 696 x 287 mm
- Weight 18 kg
- Water tank Capacity : 5.2 l
- Noise level : 38 – 55 dB(A)
- Accessories included: HEPA filter H11, drainage hose
- Optional accessories : Scent pins
What kind of Dehumidifiers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












