• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stagetape Gaffa Tape Pro Adhesive tape

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Elongation to break: 2%
  • Adhesive force on steel 12.7 N/25 mm
  • Tear strength 174 N/25 mm
  • Adhesive: Natural rubber
  • Carrier: PE coating
  • Core diameter 76 mm
  • Colour, black
  • Temperature resistance -90°C
  • Total thickness 0.29 mm
  • Dimensions: Length: 5000 cm; width: 5 cm
  • Weighs 0.93 kg.
Product type

Adhesive tape

Dim

(L x W x H) 50 m x 50 mm x 0.29 mm

Weight

0.93 kg

Width

50 mm

Height

0.29 mm

Length

50 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729713 Stagetape Gaffa Tape Pro Adhesive tape

Description

Simple adhesive tape for the event technology and other areas. Is excellently suitable for bundling, packing and covering. For masking windows, etc., with tarpaulins and films for painting and cleaning. Repair adhesive tape for all applications (house, garden, car, hobby). Suitable for outdoor use.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.