• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 02181010 Adapter 10 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter

  • HPQ® high-performance steel, browned
  • Caution! Changed setting values on the torque wrench|

Technical specifications

  • S: 50.8 mm
  • d1 15.6 mm
  • d2 19 mm
  • h1 8 mm
  • h2 11 mm
  • Output profile: Double hexagonal head
Material

HPQ premium steel

Spanner size

10 mm

Downforce

Twelve-point socket

Size

10 mm

Weight

40 g

Content

1 pc(s)

Material properties

burnished

Product type

Adapter

Length

50.8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2484949 Stahlwille 02181010 Adapter 10 mm

Description


· HPQ® high-performance steel, browned · Attention! Changed setting values on the torque wrench|

This text is machine translated.

Scope of delivery

  • 1x No. 447 10, adapter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)