• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 02501028 Open-ended spanner bit

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Open-ended open ring spanner

  • For particularly high loads, e.g. Stainless steel fittings
  • Full use of the key jaw in combination with standard ratchet
  • Chrome-plated
  • Supplied without ratchet
  • Caution! Changed setting values on the torque wrench|

Technical specifications

  • a: 11 mm
  • b 26 mm
  • S: 25 mm
  • L 40 mm
Spanner size

11 mm

Size

11 mm

Dim

(L x W) 40 mm x 26 mm

Weight

56 g

Content

1 pc(s)

Material properties

chrome plated

Product type

Open-ended spanner bit

Width

26 mm

Length

40 mm

Size

7/16"

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485033 Stahlwille 02501028 Open-ended spanner bit

Description


· for particularly high loads, e.g. Stainless steel fittings · Full use of the key jaw in combination with standard ratchet · chrome-plated · Supplied without ratchet · Attention! Changed setting values on the torque wrench|

This text is machine translated.

Scope of delivery

  • 1x No. 540A HD SW 7/16, CROW-FOOT key heavy duty

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)