• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 03501076 Open-ended spanner bit

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Open-ended open ring spanner

  • For particularly high loads, e.g. Stainless steel fittings
  • Full use of the key jaw in combination with standard ratchet
  • Chrome-plated
  • Supplied without ratchet
  • Caution! Changed setting values on the torque wrench|

Technical specifications

  • a: 16 mm
  • b 99 mm
  • S: 56 mm
  • L 95 mm
Material

Steel

Spanner size

16 mm

Downforce

Wrench

Size

16 mm

Dim

(L x W x H) 95 x 99 x 56 mm

Weight

500 g

Content

1 pc(s)

Material properties

chrome plated

Product type

Open-ended spanner bit

Width

99 mm

Height

56 mm

Length

95 mm

Size

2 1/4"

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485081 Stahlwille 03501076 Open-ended spanner bit

Description


· for particularly high loads, e.g. Stainless steel fittings · Full use of the key jaw in combination with standard ratchet · chrome-plated · Supplied without ratchet · Attention! Changed setting values on the torque wrench|

This text is machine translated.

Scope of delivery

  • 1x No. 540A HD SW 2.1/4, CROW-FOOT key heavy duty

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)