• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 12177 VDE-3 13420001 Bit extension bar Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1/2" VDE socket wrench extensions No. 12177 VDE

  • Chrome alloy steel, chrome plated
  • VDE insulated up to 1000 V.
  • DIN EN 60900
  • INSULATION 1000V AC/1000 V

Technical specifications

  • d 27 mm
  • L 93 mm
  • Size: 3
Product type

Bit extension bar

Drive

1/2" (12.5 mm)

Downforce

1/2" (12.5 mm)

Length

93 mm

Material

Chrome steel alloy

Material properties

insulated

DIN standard

DIN EN 60900

Weight

130 g

Width

27 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487701 Stahlwille 12177 VDE-3 13420001 Bit extension bar Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

Description


· Chrome-Alloy-Steel, chrome-plated · VDE insulated up to 1000 V. DIN EN 60900 · ISOL.1000V AC/1000 V.

This text is machine translated.

Scope of delivery

  • 1x No. 12177 VDE-3, VDE-extension

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)