• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 12500N Socket bit Spanner size (metric): 11 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench with handle, DRALL+ no. 12500N

  • DIN 3125
  • Chrome-vanadium, chrome-plated

Technical specifications

  • d:16 mm
  • L1 125 mm
  • L2 250 mm
Product type

Socket bit

Spanner size

11 mm

Weight

160 g

Downforce

Allen

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487950 Stahlwille 12500N Socket bit Spanner size (metric): 11 mm

Description


· DIN 3125 · Chrome-vanadium, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 12500N 11 HEXAGONAL socket wrench WITH TWIST HANDLE, socket wrench with handle, DRALL+

More interesting products

(*All information is plus legal VAT)