• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 12506-2K Socket bit Spanner size (metric): 7 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hexagon socket wrench DRALL+ No. 12506

  • flexible
  • Max. Torque 8 N.
  • m
  • matt chrome-plated

Technical specifications

  • d: 11 mm
  • L1 175 mm
  • L2 290 mm
Product type

Socket bit

Spanner size

7 mm

Weight

168 g

Downforce

Allen

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487956 Stahlwille 12506-2K Socket bit Spanner size (metric): 7 mm

Description


· flexible · max. torque 8 N.·m · matt chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 12506-2K SW 7 HEXAGONAL socket wrench WITH TWIST HANDLE, hexagon socket wrench DRALL+

More interesting products

(*All information is plus legal VAT)