
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Double-ended open ring spanner
- Spanner size
10 mm
11 mm
- Length
155 mm
- Material
Chrome steel alloy
- Material properties
chrome plated
- DIN standard
DIN 3110
DIN ISO 10102
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1519714 Stahlwille 40031011 10 10 X 11 Double-ended open ring spanner Spanner size (metric) 10 - 11 mm
Description
Design according to DIN 3110 and ISO10102. Made from chrome alloy steel, chrome-plated surface.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 84.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































