
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Double open-ended spanner, MOTOR no. 10
- DIN 3110, ISO 10102
- Chrome alloy steel, chrome plated
Technical specifications
- a 7.8 mm
- b1 47 mm
- b2 53 mm
- L 250 mm
- Offset angle: 15 °
- Product type
Double-ended open ring spanner
- Spanner size
21 mm
24 mm
- Material
Chrome steel alloy
- Material properties
chrome plated
- Weight
215 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2485963 Stahlwille 40032124 10 21 X 24 Double-ended open ring spanner Spanner size (metric) 21 - 24 mm
Description
· DIN 3110, ISO 10102 · Chrome-Alloy-Steel, chrome-plated
This text is machine translated.
Scope of delivery
- 1x No. 10 21 X 24, double open-end wrench MOTOR
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 94.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































