• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40060808 12 8 Double-ended open ring spanner 8 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double open-end wrench No. 12

  • Chrome alloy steel, chrome plated

Technical specifications

  • a: 3 mm
  • b: 16.8 mm
  • L 96 mm
  • Offset angle: 75 °
Product type

Double-ended open ring spanner

Spanner size

8 mm

Weight

16 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485978 Stahlwille 40060808 12 8 Double-ended open ring spanner 8 mm

Description


· Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 12 8, small double open-end wrench ELECTRIC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.98€ 85.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)