• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 400QR STECKGRIFF 1/4 ZOLL MIT QUICK RELEASE 11051010 Push-fit handle Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 16.09
-13 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QuickRelease No. 400QR plug-in handle

  • DIN 3122/ISO 3315
  • With QuickRelease safety lock
  • patented

Technical specifications

  • L 150 mm
Product type

Push-fit handle

Drive

1/4" (6.3 mm)

Spanner size

6.3 mm

Spanner size (inch)

1/4 inch

Downforce

1/4" (6.3 mm)

Length

150 mm

Max. length

150 mm

DIN standard

DIN 3122

Weight

80 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487658 Stahlwille 400QR STECKGRIFF 1/4 ZOLL MIT QUICK RELEASE 11051010 Push-fit handle Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s

Description


· DIN 3122/ISO 3315 · with QuickRelease safety lock · patented

This text is machine translated.

Scope of delivery

  • 1x No. 400QR 1/4 INCH PLUG HANDLE WITH QUICK RELEASE, QR plug grip

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)