• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 401-2K FLEXIBLER STECKGRIFF 1/4 ZOLL 240MM 11053002 Push-fit handle Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexible plug grip no. 401

  • For right suit only
  • Load capacity: 5 N
  • m

Technical specifications

  • L 240 mm
Product type

Push-fit handle

Drive

1/4" (6.3 mm)

Weight

130 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487659 Stahlwille 401-2K FLEXIBLER STECKGRIFF 1/4 ZOLL 240MM 11053002 Push-fit handle Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s)

Description


· only for right suit · Load capacity 5 N.·m

This text is machine translated.

Scope of delivery

  • 1x No. 401-2K 1/4" 240mm FLEXIBLE PLUG-IN HANDLE

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)