
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Double open-ended spanner, MOTOR no. 10a
- Chrome alloy steel, chrome plated
Technical specifications
- a: 5.8 mm
- b1 32 mm
- b2 36 mm
- L 205 mm
- Offset angle: 15 °
- Product type
Double-ended open ring spanner
- Size
9/16"
5/8"
- Material
Chrome steel alloy
- Material properties
chrome plated
- Weight
96 g
- Ratchet bits (inch)
9/16"
5/8"
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486059 Stahlwille 40433436 10 A 9/16 X 5/8 Double-ended open ring spanner Spanner size (inches) 5/8" - 9/16"
Description
· Chrome-Alloy-Steel, chrome-plated
This text is machine translated.
Scope of delivery
- 1x No. 10 A 9/16 X 5/8 double open-end wrench MOTOR
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 90.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































