
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Double open-ended spanner, MOTOR no. 10a
- Chrome alloy steel, chrome plated
Technical specifications
- a: 7.3 mm
- b1 42 mm
- b2 49 mm
- L 235 mm
- Offset angle: 15 °
- Product type
Double-ended open ring spanner
- Size
3/8"
7/8"
- Material
Chrome steel alloy
- Material properties
chrome plated
- Weight
177 g
- Ratchet bits (inch)
3/8"
7/8"
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486065 Stahlwille 40434044 10 A 3/4 X 7/8 Double-ended open ring spanner Spanner size (inches) 3/8" - 7/8"
Description
· Chrome-Alloy-Steel, chrome-plated
This text is machine translated.
Scope of delivery
- 1x No. 10 A 3/4 X 7/8 double open-end wrench MOTOR
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 92.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































