
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
Double open-ended spanner, MOTOR no. 10a
- Chrome alloy steel, chrome plated
Technical specifications
- a: 8.3 mm
- b1 53 mm
- b2 55 mm
- L 270 mm
- Offset angle: 15 °
- Product type
Double-ended open ring spanner
- Size
15/16"
1"
- Material
Chrome steel alloy
- Material properties
chrome plated
- Weight
270 g
- Ratchet bits (inch)
15/16"
1"
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486068 Stahlwille 40434648 10 A 15/16 X 1 Double-ended open ring spanner Spanner size (inches) 1" - 15/16"
Description
· Chrome-Alloy-Steel, chrome-plated
This text is machine translated.
Scope of delivery
- 1x No. 10 A 15/16 X 1, Double open-end wrench ENGINE
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 95.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































