
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
14-day return policy included
Highlights & Details
Double open-ended spanner, MOTOR no. 10a
- Chrome alloy steel, chrome plated
Technical specifications
- a: 9.4 mm
- b1 64 mm
- b2 75 mm
- L 300 mm
- Offset angle: 15 °
- Product type
Double-ended open ring spanner
- Size
1 1/8"
1 5/16"
- Material
Chrome steel alloy
- Material properties
chrome plated
- Weight
502 g
- Ratchet bits (inch)
1 1/8"
1 5/16"
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486069 Stahlwille 40435258 10 A 1 1/8 X 1 5/16 Double-ended open ring spanner Spanner size (inches) 1 1/8" - 1 5/16"
Description
· Chrome-Alloy-Steel, chrome-plated
This text is machine translated.
Scope of delivery
- 1x No. 10 A 1 1/8 X 1 5/16, double open-end wrench MOTOR
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 102.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































