
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Double open-end wrench no. 12a
- Chrome alloy steel, chrome plated
Technical specifications
- a: 3 mm
- b: 28.3 mm
- L 131 mm
- Offset angle: 75 °
- Product type
Double-ended open ring spanner
- Size
9/16"
- Material
Chrome steel alloy
- Material properties
chrome plated
- Weight
36 g
- Ratchet bits (inch)
9/16"
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486082 Stahlwille 40463434 2016-09-01 Double-ended open ring spanner Spanner size (inches) 9/16"
Description
· Chrome-Alloy-Steel, chrome-plated
This text is machine translated.
Scope of delivery
- 1x No. 12 A 9/16, small double open-end wrench ELECTRIC
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 94.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































